4-600-0 | Bernstein
ESD tool holder, 6 compartments, without tool, (W x H x D) 125 x 70 x 55 mm, 175 g, 4-600-0
Order No.: 05L0076
EAN: 4250838531054
MPN:
4-600-0
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD tool holder, 4-600-0, Bernstein
The STOREY tool holder was developed as a practical storage for ESD hand tools so that your tools are always at hand. Whether as a table stand or wall bracket, it makes sense for ESD screwdrivers. The BERNSTEIN STOREY as a conductive steel tool holder is often used in the EPA area, where uncontrolled discharge of tools or objects must be avoided. (EPA suitable for work in electrostatically protected areas: ESD workstation / ESD protection zone / EPA electrostatically protected area).
Features
- Stable storing for screwdrivers
- Long holes suitable for tool walls, pegboards, Küpper tool wall, Tegometall, element system
- Black ESD powder coating
- High-quality and scratch-resistant powder coating
Technical specifications
Version | Werkzeughalter | |
Additional parts | 6 Fächer, ohne Werkzeug | |
Width | 125 mm | |
ESD protection | Yes | |
Weight | 175 g | |
Height | 70 mm | |
Material | Stahlblech | |
Depth | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |