5-090-3 | Bernstein

ESD tool holder, 8 compartments, without tool, (W x H x D) 140 x 150 x 75 mm, 393 g, 5-090-3

Order No.: 05L0132
EAN: 4250838535243
MPN:
5-090-3
5-090-3 Bernstein Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
28.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2506 €

ESD tool holder, 5-090-3, Bernstein

The VARIO tool holder was developed as a practical storage for ESD hand tools, so that your tools are always at hand for you. Whether as a table stand or wall holder, it is useful for all types of ESD tools, especially pliers, tweezers and screwdrivers.

Features

  • For storing pliers, tweezers and screwdrivers
  • Light gray ESD powder coating
  • High-quality and scratch-resistant powder coating
Technical specifications
Version Werkzeughalter
Additional parts 8 Fächer, ohne Werkzeug
Width 140 mm
ESD protection Yes
Weight 393 g
Height 150 mm
Material Stahlblech
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes