5-092-1 | Bernstein
Tool holder, without tools, (W x H x D) 165 x 120 x 65 mm, 365 g, 5-092-1
Order No.: 05L0134
EAN: 4250838531726
MPN:
5-092-1
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Tool holder, 5-092-1, Bernstein
The SQUARE tool holder was developed as a practical storage for hand tools so that your tools are always within reach. Whether as a table stand or wall bracket, it is suitable for tweezers, pliers, screwdrivers and many other hand tools.
Features
- For setting up, hanging, wall mounting in a variety of ways
- Gray powder coating
- High-quality and scratch-resistant powder coating
Technical specifications
Version | Werkzeughalter | |
Additional parts | ohne Werkzeug | |
Width | 165 mm | |
ESD protection | No | |
Weight | 365 g | |
Height | 120 mm | |
Material | Stahlblech | |
Depth | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |