5-180-0-ST | Bernstein
ESD tool holder, without tools, (W x H x D) 105 x 140 x 70 mm, 194 g, 5-180-0-ST
Order No.: 05L0152
EAN: 4250838532808
MPN:
5-180-0-ST
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 2 Weeks **
ESD Tool holder, 5-180-0-ST, Bernstein
ESD Tool holder made of steel for the storage of tweezers and pliers, clearly arranged and ready to hand at any time.
Features
- Storage for pliers and tweezers
- High quality and scratch-resistant powder coating
Technical specifications
Version | Werkzeughalter | |
Additional parts | ohne Werkzeug | |
Width | 105 mm | |
ESD protection | Yes | |
Weight | 194 g | |
Height | 140 mm | |
Material | Stahl | |
Depth | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |