6415 | Bernstein
Tool case, without tools, (L x W x D) 480 x 350 x 190 mm, 4.4 kg, 6415
Order No.: 05L164
EAN: 4099891419196
MPN:
6415
Unit Price (€ / pc.)
468.3245 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
Service cases, type Bernstein TECHNIK 6415
Case description: X-ABS plastic shells with structured surface for high stability and extremely slip- and scratch-proof lamination, stable aluminum frame, snap-action hinges with lid lock, resistant to environmental conditions. The tools are arranged in the pockets of 2 removable panels or in a base tray with removable partition panels. With document compartment in the case lid.
Outer dimensions: 450 x 340 x 190 mm
Weight: bare 4.5 kg
Type: 6415, service case, without toolkit
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 350 mm | |
Weight | 4.4 kg | |
Length | 480 mm | |
Material | ABS | |
Depth | 190 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |