6515 R | Bernstein
Rollers tool case, 90 compartments, without tool, (L x W x D) 470 x 360 x 210 mm, 40 kg, 6515 R
Unit Price (€ / pc.)
517.5786 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
517.58 € *
Price list
Quantity
Price per unit*
1 pcs.
517.5786 €
3 pcs.
465.8017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Rollen Werkzeugkoffer | |
Additional parts | 90 Fächer, ohne Werkzeug | |
Width | 360 mm | |
Weight | 40 kg | |
Length | 470 mm | |
Material | Kunststoff | |
Depth | 210 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |