2-601-7 | Bernstein
IC tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 2-601-7
Order No.: 05L0031
EAN: 4250838528498
MPN:
2-601-7
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 2 Weeks **
IC tweezers, 2-601-7, Bernstein
IC tweezers 125 mm, stainless steel antimagnetic for pick-up, gripping, inserting and removing ICs.
Applications
- IC puller
- IC remover
- Ship protection pliers
- Chip extractor
- Grasping shapes
Technical specifications
Anti-magnetic | Yes | |
Version | IC-Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |