5-006 | Bernstein
ESD transistor pulling tweezers, insulated, steel, 140 mm, 5-006
Order No.: 06L285
EAN: 4099891367503
MPN:
5-006
Unit Price (€ / pc.)
10.8885 € *
Available: 10 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
9.5914 €
50 pcs.
8.9250 €
150 pcs.
8.5442 €
500 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tweezer, type Bernstein 5-006.
With insulated jaws, for transistor extraction and insertion etc. Made of steel, polished and nickel-plated.
Length: 140 mm.
Technical specifications
Anti-magnetic | No | |
Version | Transistor-Ziehpinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 140 mm | |
Material | Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |