5-008 | Bernstein
Assembly tweezers, uninsulated, steel, 140 mm, 5-008
Order No.: 06L275
EAN: 4099891367473
MPN:
5-008
Unit Price (€ / pc.)
10.4244 € *
Available: 4 pcs.
Available in 5 Days: 52 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.1749 €
50 pcs.
8.5561 €
150 pcs.
8.1753 €
500 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembly tweezer, type Bernstein 5-008.
With 5.0 mm tip width, angled off to the inside at a right angle, for extracting round or cubic components, made of steel, polished and nickel-plated.
Length: 140 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 140 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |