5-009 | Bernstein
ESD assembly tweezers, insulated, steel, 140 mm, 5-009
Order No.: 06L276
EAN: 4099891367480
MPN:
5-009
Unit Price (€ / pc.)
11.3169 € *
Available: 12 pcs.
Next delivery: 2 pcs. on 2025-04-07
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9603 €
50 pcs.
9.2820 €
150 pcs.
8.8774 €
500 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly tweezer, type Bernstein 5-009.
Made of steel, with coated 5.5 mm tip width for secure grip on flat components, polished and nickel-plated.
Length: 140 mm.
Technical specifications
Anti-magnetic | No | |
Version | Bestückungspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 140 mm | |
Material | Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |