5-013-7-13 | Bernstein

ESD assembly tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-013-7-13

Order No.: 05L0090
EAN: 4250838528702
MPN:
5-013-7-13
5-013-7-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
19.9563 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
19.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9563 €

ESD assembly tweezers, 5-013-7-13, Bernstein

Gripping, holding and positioning tweezers, receptacle for geometrically shaped parts (pick-and-place). Tweezers for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.

Technical specifications
Antimagnetisch Yes
Ausführung Bestückungspinzette
Beständig gegen Säuren, Korrosion
Chemikalienbeständig Yes
ESD-Schutz Yes
Isoliert No
Länge 125 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes