5-013-7 | Bernstein

Assembly tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-013-7

Order No.: 05L0089
EAN: 4250838528696
MPN:
5-013-7
5-013-7 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
17.2669 € *
Available: 1 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
17.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2669 €

Assembly tweezers, 5-013-7, Bernstein

Gripping, holding and positioning tweezers, receptacle for geometrically shaped parts (pick-and-place). Tweezers for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.

Technical specifications
Anti-magnetic Yes
Version Bestückungspinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes