5-030 | Bernstein

ESD tweezers kit (3 tweezers with ESD case), uninsulated, antimagnetic, titanium, 160 mm, 5-030

Order No.: 02L7186
EAN: 4250838505222
MPN:
5-030
5-030 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
90.7018 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
90.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.7018 €

Tweezers made of titanium material meet the highest requirements, are super light, corrosion-resistant, also against aggressive acids, anti-magnetic, anti-bacterial, highly conductive, solder-repellent and glare-free. The melting point is 1677°C.

dimensions: 160 x 85 x 20 mm
Weight: 70 g

 

Set consisting of:

  • 5-030-0 ESD conductive case 3 empty compartments
  • 5-031 TITAN tweezers 110mm shape 5
  • 5-036 TITAN anatomical tweezers 145mm shape 40 serrated
  • 5-037 TITAN Anatomical tweezers 150mm shape 22b serrated with guide pin
Technical specifications
Anti-magnetic Yes
Version Pinzettensatz
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Contents 3 Pinzetten mit ESD Etui
Isolated No
Length 160 mm
Material Titan
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes