5-036 | Bernstein
Precision tweezers, uninsulated, antimagnetic, titanium, 145 mm, 5-036
Order No.: 02L6268
EAN: 4250838505253
MPN:
5-036
Unit Price (€ / pc.)
31.3327 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 2 Weeks **
Total Price:
31.33 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3327 €
5 pcs.
28.2982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 145 mm | |
Material | Titan | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |