5-048 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-048

Order No.: 02L6269
EAN: 4250838505277
MPN:
5-048
5-048 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 2 Weeks **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
5 pcs.
14.2205 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-048, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes