5-050-A | Bernstein
SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 5-050-A
Order No.: 05L0100
EAN: 4250838529082
MPN:
5-050-A
Unit Price (€ / pc.)
121.7489 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
SMD tweezers kit, 5-050-A, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Scope of delivery
- Leatherette bag with 6 pockets
- SMD tweezers 110 mm, form 4
- SMD tweezers 110 mm, form 5abb, angle 30°, very fine
- SMD tweezers 120 mm, form 7a, angle 40°
- SMD tweezers 120 mm, form 2a
- Universal tweezers 130 mm, form PSF
- SMD tweezers 115 mm, form 6, hook tip
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzettensatz | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Contents | 6 Pinzetten | |
Isolated | No | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |