5-050-ES | Bernstein
SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 5-050-ES
Order No.: 05L0104
EAN: 4250838529136
MPN:
5-050-ES
Unit Price (€ / pc.)
92.8676 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
SMD tweezers kit, 5-050-ES, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Features
- Matt polished surface, smooth and glare-free
Scope of delivery
- SMD tweezers 120 mm, form 2
- SMD tweezers 110 mm, form 5b, angle 30°
- SMD tweezers 120 mm, form 7abb, very pointed
- Cross tweezers 120 mm, form 53c, self-locking
- SMD tweezers 115 mm, form 2ab, angle 30°
- SMD tweezers 115 mm, form 59, angle 35°
Technical specifications
Antimagnetisch | Yes | |
Ausführung | SMD-Pinzettensatz | |
Beständig gegen | Säuren, Korrosion | |
Chemikalienbeständig | Yes | |
ESD-Schutz | No | |
Inhalt | 6 Pinzetten | |
Isoliert | No | |
Material | Edelstahl | |
UV-beständig | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |