5-050-V | Bernstein

SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 5-050-V

Order No.: 05L0105
EAN: 4250838529167
MPN:
5-050-V
5-050-V Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
113.6331 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
113.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.6331 €

SMD tweezers kit, 5-050-V, Bernstein

Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.

Scope of delivery

  • SMD tweezers 120 mm, form 2
  • SMD tweezers 110 mm, form 5b, angle 30°
  • SMD tweezers 120 mm, form 7abb, very pointed
  • Cross tweezers 120 mm, form 53c, self-locking
  • SMD tweezers 115 mm, form 2ab, angle 30°
  • SMD tweezers 115 mm, form 59, angle 35°
  • Tool holder
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzettensatz
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Contents 6 Pinzetten
Isolated No
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes