5-050 | Bernstein
ESD SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-050
Order No.: 06L2680
EAN: 4099891367428
MPN:
5-050
Unit Price (€ / pc.)
108.6232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.62 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6232 €
5 pcs.
102.1020 €
15 pcs.
98.1988 €
50 pcs.
93.8553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of SMD tweezers ESD, type Bernstein 5-050.
In a plastic case, consisting of 6 precision special SMD tweezers. The tweezers are dull-polished, glare-free, stainless, anti-magnetic and acid-proof.
Contents:
- tweezer 5-051 straight/pointed, length: 115 mm.
- tweezer 5-052 angled and ultra pointed, 110 mm.
- tweezer 5-054 crescent-shaped angled and ultra pointed, 120 mm.
- self-locking-crossed tweezers 5-058 angled and pointed, 120 mm.
- flat tweezers 5-061 angled and 2.0 mm width, 115 mm.
- flat tweezers 5-062 angled with each grip mold and flat tips, 115 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzettensatz | |
Resistant to | Säuren | |
ESD protection | Yes | |
Contents | 6 Pinzetten | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |