5-051-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-051-13

Order No.: 06L2760
EAN: 4250838505321
MPN:
5-051-13
5-051-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
18.8020 € *
Available: 3 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
10 pcs.
16.5410 €
50 pcs.
15.4105 €
150 pcs.
14.7441 €
500 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezer, 5-051-13, Bernstein

SPECIAL TWEEZERS FOR SMD TECHNOLOGY - high-quality precision tweezers made of stainless steel, rust-free, matt-polished, anti-magnetic, acid-resistant, with ESD coating (-13).

Features

  • Straight pointed, narrowly tapering Tips approx. 30 mm
  • Shape 2
  • Material stainless steel SA antimagnetic
  • Surface matt polished, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Spezialstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes