5-051-UF | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-051-UF

Order No.: 02L6586
EAN: 4250838516556
MPN:
5-051-UF
5-051-UF Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
23.2407 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
5 pcs.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, 115 mm, straight-pointed 0,2mm (+/-0,05) 2 SA HIGH-TECH TWEEZERS: - for a high-precision gripping thanks to ultra-fine 0.2 mm (+/-0.05) tips - for working with very small, sensitive components - for positioning and holding tasks under microscopes - for working in laboratories and medical facilities - for watchmakers
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes