5-053 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-053

Order No.: 02L6271
EAN: 4250838505352
MPN:
5-053
5-053 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 2 Weeks **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
14.8750 €
50 pcs.
13.8635 €
150 pcs.
13.2566 €
500 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-053, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes