5-055-TI | Bernstein

Tweezers, uninsulated, antimagnetic, titanium, 125 mm, 5-055-TI

Order No.: 05L0108
EAN: 4250838529037
MPN:
5-055-TI
5-055-TI Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
31.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9753 €

Titan tweezers, 5-055-TI, Bernstein

Tweezers made of titanium material meet the highest technical requirements, are very light, corrosion resistant, even against aggressive acids, anti-magnetic, anti-bacterial, heat resistant, solder repellent and anti-glare. Titanium material has proven itself especially in soldering. On the one hand, the tweezers can be touched very briefly due to its almost non-existent heat dissipation capacity, and on the other hand, the soldering material rolls off without leaving any residue.

The high acid resistance to fluxes (soldering fluid based on hydrochloric acid, salicylic acid, acetylsalicylic acid, adipic acid, soldering grease) makes the titanium tweezers the ideal soldering hand tool. In medicine, particular value is placed on the very good cleaning properties, maximum biocompatibility (no release of metal ions), strong mechanical resilience and corrosion resistance of titanium tweezers.

Features

  • Surface matt polished, smooth and glare-free
  • Soldering beads roll off titanium, work residue-free
  • Heat conduction equal to zero
  • Resistant to acidic flux when soldering
  • Corrosion resistant and biocompatible
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Titan
UV-resistant No
Logistics
Country of origin PK
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes