5-055 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-055
Order No.: 02L6274
EAN: 4250838505390
MPN:
5-055
Unit Price (€ / pc.)
15.351 € *
Available: 2 pcs.
SMD Tweezers, 5-055, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |