5-056-13 | Bernstein

ESD SMD tweezers, uninsulated, stainless steel, 120 mm, 5-056-13

Order No.: 02L6276
EAN: 4250838505420
MPN:
5-056-13
5-056-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
5 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-056-13, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes