5-056 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-056

Order No.: 02L6275
EAN: 4250838505413
MPN:
5-056
5-056 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-056, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Antimagnetisch Yes
Ausführung SMD-Pinzette
Beständig gegen Säuren
Chemikalienbeständig Yes
ESD-Schutz No
Isoliert No
Länge 120 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes