5-057-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-057-13
ESD SMD cross tweezers, 5-057-13, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires. 100% stainless steel anti-magnetic, rustproof and acid-resistant, reflection-free matt fine polished. Austenitic chromium nickel quality steel with low carbon content, for good corrosion resistance. Dissipative black ESD coating achieves surface leakage resistance of 10^6 to 10^9 ohm.
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Country of origin | IT |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |