5-057 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-057
Order No.: 02L6277
EAN: 4250838505437
MPN:
5-057
Unit Price (€ / pc.)
16.541 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.541 €
10 pcs.
14.875 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, 5-057, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires. 100% stainless steel anti-magnetic, rustproof and acid-resistant, reflection-free matt fine polished. Austenitic chromium nickel quality steel with low carbon content, for good corrosion resistance.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |