5-058-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-058-13
Order No.: 02L6279
EAN: 4250838505468
MPN:
5-058-13
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 2 Weeks **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
5 pcs.
22.0745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |