5-059 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-059
Order No.: 02L6280
EAN: 4250838505475
MPN:
5-059
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Tweezers, 5-059, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |