5-060-ANY | Bernstein
ESD SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-060-ANY
Order No.: 05L0112
EAN: 4250838529198
MPN:
5-060-ANY
Unit Price (€ / pc.)
122.4272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD SMD tweezers kit, 5-060-ANY, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Features
- Matt polished surface, smooth and glare-free
Scope of delivery
- Nylon bag with 6 pockets
- ESD SMD tweezers 85 mm, form OC, dissipative
- ESD SMD universal tweezers 130 mm, form AA, dissipative
- ESD plastic tweezers 120 mm, form 2a, tips 2 mm wide
- ESD SMD tweezers 110 mm, form 5b, angle 30°, dissipative
- ESD SMD tweezers 120 mm. form FB, angle 30°, dissipative
- ESD SMD tweezers 125 mm, form 2acb, angle 30°, dissipative
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzettensatz | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 6 Pinzetten | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |