5-060-V | Bernstein
ESD SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 150 mm, 5-060-V
Order No.: 05L0115
EAN: 4250838529259
MPN:
5-060-V
Unit Price (€ / pc.)
163.9820 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
ESD SMD tweezers set, 5-060-V, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Features
- matt polished surface, smooth and glare-free
Scope of delivery
- ESD SMD tweezers 110 mm, form 4, dissipative
- ESD SMD tweezers 120 mm. form 7a, angle 40°, dissipative
- ESD SMD tweezers 120 mm. form F2a, dissipative
- ESD SMD tweezers 120 mm. form 12, angle 45°, dissipative
- ESD tweezers 120 mm. form 13, angle 45°, dissipative
- ESD SMD universal tweezers 130 mm, form PSF, dissipative
- ESD tool holder
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzettensatz | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 6 Pinzetten | |
Isolated | No | |
Length | 150 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |