5-064 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-064
Order No.: 05L0116
EAN: 4250838528870
MPN:
5-064
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 2 Weeks **
SMD tweezers, 5-064, Bernstein
Gripping, holding and positioning tweezers, receptacle for geometrically shaped parts (pick-and-place). Tweezers for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |