5-067-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-067-13

Order No.: 06L2663
EAN: 4099891367398
MPN:
5-067-13
5-067-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
28.9408 € *
Available: 1 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 2 Weeks **
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
5 pcs.
27.2034 €
15 pcs.
26.1681 €
50 pcs.
25.0138 €
150 pcs.
23.9666 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers with ESD coating, type 5-067-13.

angled, 2.0 mm tip width.

Length: 120 mm.

Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Spezialstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes