5-067 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-067
Order No.: 02L6293
EAN: 4250838505604
MPN:
5-067
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
21.4557 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Tweezers, 5-067, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
Antimagnetisch | Yes | |
Ausführung | SMD-Pinzette | |
Beständig gegen | Säuren | |
Chemikalienbeständig | Yes | |
ESD-Schutz | No | |
Isoliert | No | |
Länge | 120 mm | |
Material | Edelstahl | |
UV-beständig | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |