5-068 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-068
Order No.: 02L6294
EAN: 4250838505628
MPN:
5-068
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
10 pcs.
21.0154 €
50 pcs.
19.5874 €
150 pcs.
18.7187 €
500 pcs.
17.7667 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Tweezers, 5-068, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |