5-070-UF | Bernstein

SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-070-UF

Order No.: 02L6592
EAN: 4250838516594
MPN:
5-070-UF
5-070-UF Bernstein Tweezers Image 1
5-070-UF Bernstein Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
141.1102 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
141.11 € *
Price list
Quantity
Price per unit*
1 pcs.
141.1102 €
3 pcs.
136.8857 €
10 pcs.
132.1733 €
25 pcs.
128.6390 €
100 pcs.
122.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezer set, 5-070-UF, Bernstein

SPECIAL TWEEZERS FOR SMD TECHNOLOGY - high-quality precision tweezers made of stainless steel, rust-free, matt-polished, anti-magnetic, acid-resistant.

Ordering Information:

  • 5-060-0 Leatherette case 6 empty compartments
  • 5-049-UF SMD tweezers ULTRA FINE 110 mm form 4 stainless steel very pointed
  • 5-051-UF SMD tweezers ULTRA FINE 120 mm form 2 stainless steel very pointed
  • 5-052-UF SMD tweezers ULTRA FINE 110 mm form 5b stainless steel angle 30° very sharp
  • 5-055-UF SMD tweezers ULTRA FINE 120mm form 7a stainless steel angle 40° very sharp
  • 5-072-UF Universal tweezers ULTRA FINE 110mm form 3c stainless steel very pointed
  • 5-078-UF Universal tweezers ULTRA FINE 130 mm form PSF stainless steel very pointed
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzettensatz
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Contents 6 Pinzetten
Isolated No
Length 130 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes