5-071 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 85 mm, 5-071

Order No.: 02L6295
EAN: 4250838505642
MPN:
5-071
5-071 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
5 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-071, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Antimagnetisch Yes
Ausführung SMD-Pinzette
Beständig gegen Säuren
Chemikalienbeständig Yes
ESD-Schutz No
Isoliert No
Länge 85 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes