5-078-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 130 mm, 5-078-13
Order No.: 06L2665
EAN: 4099891367411
MPN:
5-078-13
Unit Price (€ / pc.)
16.9932 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
10 pcs.
14.9583 €
50 pcs.
13.9349 €
150 pcs.
13.3280 €
500 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers with ESD coating, type 5-078-13.
chisel tip 1.0 mm width.
Length: 130 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Spezialstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |