5-078-UF-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-078-UF-13
Order No.: 02L6597
EAN: 4250838516587
MPN:
5-078-UF-13
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 2 Weeks **
SMD tweezers, 130 mm, round, tapering, 0,2mm (+/-0,05) PSF SA HIGH-TECH TWEEZERS: - for a high-precision gripping thanks to ultra-fine 0.2 mm (+/-0.05) tips - for working with very small, sensitive components - for positioning and holding tasks under microscopes - for working in laboratories and medical facilities - for watchmakers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |