5-083 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-083

Order No.: 02L6308
EAN: 4250838515580
MPN:
5-083
5-083 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
11.9595 €
50 pcs.
11.1503 €
150 pcs.
10.6505 €
500 pcs.
10.1150 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-083, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Antimagnetisch Yes
Ausführung SMD-Pinzette
Beständig gegen Chemikalien, Salze, Säuren
Chemikalienbeständig Yes
ESD-Schutz No
Isoliert No
Länge 140 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes