5-086-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 90 mm, 5-086-13

Order No.: 05L0124
EAN: 4250838526685
MPN:
5-086-13
5-086-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1602 €

ESD SMD mini tweezers, 5-086-13, Bernstein

Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version Mini-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 90 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes