5-087-13 | Bernstein
ESD SMD universal tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-087-13
Order No.: 05L0127
EAN: 4250838526715
MPN:
5-087-13
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 2 Weeks **
ESD SMD tweezers, 5-087-13, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | Universalpinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 110 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |