5-089-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5-089-13

Order No.: 05L0131
EAN: 4250838526777
MPN:
5-089-13
5-089-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
21.6818 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
21.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6818 €

ESD SMD tweezers, 5-089-13, Bernstein

Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Features

  • Stable, filigree hook tips
  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes