5-090 V | Bernstein
ESD tweezers kit (5 tweezers), insulated, plastic, 140 mm, 5-090 V
Order No.: 06L3262
EAN: 4250838514446
MPN:
5-090 V
Unit Price (€ / pc.)
121.3800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3800 €
5 pcs.
109.2301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of ESD tweezers, type Bernstein 5-090 V.
5-piece, on ESD tool holder Vario.
Content:
- 5 tweezers made of glass fiber-reinforced plastic (5-191, 5-192, 5-193, 5-194, 5-195).
Weight: 94 g.
Technical specifications
Anti-magnetic | No | |
Version | Pinzettensatz | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 5 Pinzetten | |
Isolated | Yes | |
Length | 140 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |