5-106-7-13 | Bernstein
ESD tweezers, uninsulated, antimagnetic, stainless steel, 155 mm, 5-106-7-13
Order No.: 05L0136
EAN: 4250838527743
MPN:
5-106-7-13
Unit Price (€ / pc.)
24.5497 € *
Available: 1 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 2 Weeks **
ESD Anatomical tweezers, 5-106-7-13, Bernstein
Tweezers with non-slip grip grooves for a secure hold.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 155 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |