5-107-1 | Bernstein

ESD precision tweezers, insulated, steel, 150 mm, 5-107-1

Order No.: 06L292
EAN: 4099891367527
MPN:
5-107-1
5-107-1 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
10 pcs.
11.5906 €
50 pcs.
10.8052 €
150 pcs.
10.3292 €
500 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezers, type Bernstein 5-107-1.

With fine curved tips, made of steel. tweezers, dip insulated.

Length: 150 mm.

Technical specifications
Anti-magnetic No
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated Yes
Length 150 mm
Material Stahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes