5-114-7 | Bernstein
Heat dissipation tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 5-114-7
Order No.: 05L0138
EAN: 4250838528672
MPN:
5-114-7
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Thermal tweezers, 5-114-7, Bernstein
Heat dissipation tweezers for soldering transistors, gold wire diodes.
Features
- Heat dissipating smooth copper jaws
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 145 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |