5-117-1 | Bernstein
ESD precision tweezers, insulated, steel, 145 mm, 5-117-1
Order No.: 06L297
EAN: 4099891367558
MPN:
5-117-1
Unit Price (€ / pc.)
10.5315 € *
Available: 2 pcs.
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.2701 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
500 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Tweezer, type Bernstein 5-117-1.
Straight, flat-wide jaws. Dip insulated.
Length: 145 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 145 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |