5-117-5 | Bernstein

Tweezers, insulated, steel, 145 mm, 5-117-5

Order No.: 05L0140
EAN: 4250838530835
MPN:
5-117-5
5-117-5 Bernstein Tweezers Image 1
5-117-5 Bernstein Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
13.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8754 €

Tweezers straight, 5-117-5, Bernstein

Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.

Features

  • PVC dipped insulated tips
Technical specifications
Anti-magnetic No
Version Pinzette
Resistant to Korrosion
Chemical resistant No
ESD protection No
Isolated Yes
Length 145 mm
Material Stahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes